Part Details for JANTXV2N5153L by MACOM
Results Overview of JANTXV2N5153L by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5153L Information
JANTXV2N5153L by MACOM is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N5153L
JANTXV2N5153L CAD Models
JANTXV2N5153L Part Data Attributes
|
JANTXV2N5153L
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5153L
MACOM
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SIMILAR TO TO-205, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM |
Alternate Parts for JANTXV2N5153L
This table gives cross-reference parts and alternative options found for JANTXV2N5153L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5153L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5153L | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | JANTXV2N5153L vs JAN2N5153L |
2N5153 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANTXV2N5153L vs 2N5153 |
JANTX2N5153 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANTXV2N5153L vs JANTX2N5153 |
2N5153 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANTXV2N5153L vs 2N5153 |
JANS2N5153 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN | JANTXV2N5153L vs JANS2N5153 |
JANTXV2N5153L Frequently Asked Questions (FAQ)
-
MACOM provides a recommended PCB layout and thermal management guide in their application note AN-2171, which includes guidelines for thermal vias, copper pours, and heat sink attachment to ensure optimal performance and reliability.
-
The JANTXV2N5153L requires a specific biasing scheme to operate within its optimal performance range. MACOM recommends following the biasing circuit and voltage levels outlined in the datasheet and application notes to ensure proper operation.
-
MACOM performs a range of reliability and qualification tests on the JANTXV2N5153L, including environmental testing, electrical testing, and physical analysis. These tests are outlined in the datasheet and include MIL-STD-883 and MIL-STD-202 testing.
-
MACOM recommends following standard ESD handling procedures when handling the JANTXV2N5153L, including using ESD-safe workstations, wrist straps, and packaging materials to prevent damage from electrostatic discharge.
-
The lead time and availability of the JANTXV2N5153L can vary depending on the region and distribution channel. Engineers should contact MACOM or an authorized distributor for the most up-to-date information on lead times and availability.