Part Details for JANTXV2N5153 by Microsemi Corporation
Results Overview of JANTXV2N5153 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5153 Information
JANTXV2N5153 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N5153
JANTXV2N5153 CAD Models
JANTXV2N5153 Part Data Attributes
|
JANTXV2N5153
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5153
Microsemi Corporation
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, SIMILAR TO TO-205, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | SIMILAR TO TO-205, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/545E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JANTXV2N5153
This table gives cross-reference parts and alternative options found for JANTXV2N5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5153 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANTXV2N5153 vs 2N5153 |
JANS2N5153 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, Silicon, TO-5, | JANTXV2N5153 vs JANS2N5153 |
2N5153.MODR1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANTXV2N5153 vs 2N5153.MODR1 |
2N5153 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | JANTXV2N5153 vs 2N5153 |
JANTXV2N5153L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANTXV2N5153 vs JANTXV2N5153L |
JAN2N5153L | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANTXV2N5153 vs JAN2N5153L |
2N5153 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-39, | JANTXV2N5153 vs 2N5153 |
JANTX2N5153L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JANTXV2N5153 vs JANTX2N5153L |
JAN2N5153 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANTXV2N5153 vs JAN2N5153 |
JANTXV2N5153 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | JANTXV2N5153 vs JANTXV2N5153 |
JANTXV2N5153 Frequently Asked Questions (FAQ)
-
The JANTXV2N5153 is a radiation-hardened device, designed to withstand total ionizing dose (TID) up to 300 krad(Si) and single event effects (SEE) up to 37 MeV-cm²/mg.
-
The JANTXV2N5153 operates over a temperature range of -55°C to 125°C, making it suitable for use in harsh environments.
-
Yes, the JANTXV2N5153 is compliant with the QML-V (Qualified Manufacturers List-V) certification, which ensures that it meets the stringent requirements for reliability and performance in aerospace and defense applications.
-
The JANTXV2N5153 comes in a hermetically sealed ceramic package, with a size of 2.50 mm x 1.30 mm x 0.90 mm.
-
Yes, the JANTXV2N5153 is designed for use in high-reliability applications, such as aerospace, defense, and satellite systems, where failure is not an option.