Part Details for JANTXV2N5152 by Microchip Technology Inc
Results Overview of JANTXV2N5152 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5152 Information
JANTXV2N5152 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2611
|
Newark | 80V 2A 1W Npn Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANTXV2N5152 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.1500 | Buy Now |
DISTI #
1086-21016-ND
|
DigiKey | TRANS NPN 80V 2A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
JANTXV2N5152
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin TO-39 Bag - Bulk (Alt: JANTXV2N5152) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6416 / $14.5625 | Buy Now |
DISTI #
494-JANTXV2N5152
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$15.1500 | Order Now |
DISTI #
JANTXV2N5152
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$16.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2100 / $16.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
Part Details for JANTXV2N5152
JANTXV2N5152 CAD Models
JANTXV2N5152 Part Data Attributes
|
JANTXV2N5152
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5152
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANTXV2N5152
This table gives cross-reference parts and alternative options found for JANTXV2N5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSD2N5152 | Microchip Technology Inc | $105.9419 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTXV2N5152 vs JANSD2N5152 |
JANSL2N5152 | Microchip Technology Inc | $105.9419 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTXV2N5152 vs JANSL2N5152 |
JANSM2N5152 | Microchip Technology Inc | $105.9419 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTXV2N5152 vs JANSM2N5152 |
2N5152 | Microchip Technology Inc | $36.5640 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTXV2N5152 vs 2N5152 |
JANS2N5152 | Microchip Technology Inc | $83.0743 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JANTXV2N5152 vs JANS2N5152 |
JANTXV2N5152 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N5152 vs JANTXV2N5152 |
JANS2N5152 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N5152 vs JANS2N5152 |