Part Details for JANTXV2N4857 by Vishay Siliconix
Results Overview of JANTXV2N4857 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N4857 Information
JANTXV2N4857 by Vishay Siliconix is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N4857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 40V, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET | 133 |
|
$37.3443 / $48.1862 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 40V, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET | 16 |
|
$34.3800 / $38.2000 | Buy Now |
Part Details for JANTXV2N4857
JANTXV2N4857 CAD Models
JANTXV2N4857 Part Data Attributes
|
JANTXV2N4857
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTXV2N4857
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |