Part Details for JANTXV2N4856 by Solitron Devices Inc
Results Overview of JANTXV2N4856 by Solitron Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N4856 Information
JANTXV2N4856 by Solitron Devices Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N4856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,50MA I(DSS),TO-18 | 80 |
|
$10.8000 / $18.0000 | Buy Now |
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,50MA I(DSS),TO-18 | 1 |
|
$14.8770 | Buy Now |
|
NexGen Digital | 600 |
|
RFQ |
Part Details for JANTXV2N4856
JANTXV2N4856 CAD Models
JANTXV2N4856 Part Data Attributes
|
JANTXV2N4856
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N4856
Solitron Devices Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N4856
This table gives cross-reference parts and alternative options found for JANTXV2N4856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4856 | Space Power Electronics Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTXV2N4856 vs 2N4856 |
JAN2N4856 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANTXV2N4856 vs JAN2N4856 |
2N4856 | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | JANTXV2N4856 vs 2N4856 |
2N4856 | Micro Electronics Ltd | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTXV2N4856 vs 2N4856 |
2N4856 | Micro Electronics Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTXV2N4856 vs 2N4856 |
2N4856 | National Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | JANTXV2N4856 vs 2N4856 |
2N4856 | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | JANTXV2N4856 vs 2N4856 |
JANTXV2N4856 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTXV2N4856 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress or electrical overstress. Additionally, Solitron Devices Inc provides a range of screening options, including burn-in and environmental testing, to meet specific reliability requirements.
-
The maximum allowable power dissipation for JANTXV2N4856 is 1.5 W at a case temperature of 25°C. However, this value can be derated based on the operating temperature and other factors.
-
Yes, JANTXV2N4856 is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness. The device can withstand total ionizing dose (TID) effects and single-event effects (SEEs) up to certain levels, making it suitable for use in radiation-hardened applications.
-
The lead time for JANTXV2N4856 can vary depending on the quantity and specific requirements. Typically, the lead time is around 12-16 weeks, but it can be longer for large quantities or custom orders. There may be minimum order quantity requirements, which can be negotiated with Solitron Devices Inc or their authorized distributors.