Part Details for JANTXV2N4399 by Microchip Technology Inc
Results Overview of JANTXV2N4399 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N4399 Information
JANTXV2N4399 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N4399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5420
|
Newark | 60V 30A 5W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTXV2N4399 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.5000 / $254.8000 | Buy Now |
DISTI #
JANTXV2N4399
|
Avnet Americas | Transistor GP BJT PNP 60V 30A 2-Pin TO-3 - Bulk (Alt: JANTXV2N4399) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$214.5780 / $229.1380 | Buy Now |
DISTI #
579-JANTXV2N4399
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30A 5W PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$263.8800 | Order Now |
DISTI #
JANTXV2N4399
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
739 Alternates Available |
|
$254.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 739 Factory Stock |
|
$229.9900 / $630.0000 | Buy Now |
DISTI #
JANTXV2N4399
|
IBS Electronics | JANTXV2N4399 by Microchip is a PNP transistor with 60V voltage rating and 30A current capacity in a TO-3 package, ideal for high-power applications. Min Qty: 99 Package Multiple: 1 | 0 |
|
$309.1660 / $324.6230 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$221.9500 / $260.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 739 Factory Stock |
|
$229.9900 / $630.0000 | Buy Now |
Part Details for JANTXV2N4399
JANTXV2N4399 CAD Models
JANTXV2N4399 Part Data Attributes
|
JANTXV2N4399
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N4399
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/433F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N4399
This table gives cross-reference parts and alternative options found for JANTXV2N4399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N4399 | Microchip Technology Inc | $186.5660 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | JANTXV2N4399 vs JANTX2N4399 |
2N4399 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTXV2N4399 vs 2N4399 |
JANTXV2N4399 | Motorola Mobility LLC | Check for Price | 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | JANTXV2N4399 vs JANTXV2N4399 |
JANTX2N4399 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs JANTX2N4399 |
JANTXV2N4399 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs JANTXV2N4399 |
2N4399 | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs 2N4399 |
JANTXV2N4399 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs JANTXV2N4399 |
2N4399 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs 2N4399 |
2N4399 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, | JANTXV2N4399 vs 2N4399 |
2N4399 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N4399 vs 2N4399 |