Part Details for JANTXV2N4261 by Defense Logistics Agency
Results Overview of JANTXV2N4261 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N4261 Information
JANTXV2N4261 by Defense Logistics Agency is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N4261
JANTXV2N4261 CAD Models
JANTXV2N4261 Part Data Attributes
|
JANTXV2N4261
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV2N4261
Defense Logistics Agency
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/511 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N4261
This table gives cross-reference parts and alternative options found for JANTXV2N4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N4261 | Microchip Technology Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72 | JANTXV2N4261 vs JANTX2N4261 |
JANS2N4261 | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | JANTXV2N4261 vs JANS2N4261 |
JANTX2N4261 | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | JANTXV2N4261 vs JANTX2N4261 |
2N4261 | Texas Instruments | Check for Price | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | JANTXV2N4261 vs 2N4261 |
2N4261 | Advanced Semiconductor Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | JANTXV2N4261 vs 2N4261 |
JAN2N4261 | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | JANTXV2N4261 vs JAN2N4261 |
2N4260 | onsemi | Check for Price | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | JANTXV2N4261 vs 2N4260 |
2N4260 | Advanced Semiconductor Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | JANTXV2N4261 vs 2N4260 |
JANS2N4261 | Defense Logistics Agency | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | JANTXV2N4261 vs JANS2N4261 |
2N4261 | Solid State Devices Inc (SSDI) | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), Silicon, PNP, TO-72, TO-72, 4 PIN | JANTXV2N4261 vs 2N4261 |