Part Details for JANTXV2N4029 by Microchip Technology Inc
Results Overview of JANTXV2N4029 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N4029 Information
JANTXV2N4029 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N4029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4428
|
Newark | 80 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANTXV2N4029 RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $9.5900 | Buy Now |
DISTI #
JANTXV2N4029
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 3-Pin TO-18 - Bulk (Alt: JANTXV2N4029) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 / $9.2250 | Buy Now |
DISTI #
JANTXV2N4029
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$10.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1400 / $18.7900 | Buy Now |
DISTI #
JANTXV2N4029
|
IBS Electronics | JANTXV2N4029 by Microchip is a PNP bipolar junction transistor with 80V voltage rating, 1A current capacity, and housed in a 3-pin TO-18 package, ideal for general-purpose amplification. Min Qty: 141 Package Multiple: 1 | 0 |
|
$12.5450 / $13.1690 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0000 / $10.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1400 / $18.7900 | Buy Now |
Part Details for JANTXV2N4029
JANTXV2N4029 CAD Models
JANTXV2N4029 Part Data Attributes
|
JANTXV2N4029
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N4029
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JANTXV2N4029
This table gives cross-reference parts and alternative options found for JANTXV2N4029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N4029 | Microchip Technology Inc | $8.8535 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | JANTXV2N4029 vs JAN2N4029 |
2N4029 | Microchip Technology Inc | $9.7805 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | JANTXV2N4029 vs 2N4029 |
JANTX2N4029 | Microchip Technology Inc | $9.9505 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | JANTXV2N4029 vs JANTX2N4029 |
JANTXV2N4029 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTXV2N4029 vs JANTXV2N4029 |
JANTX2N4029 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTXV2N4029 vs JANTX2N4029 |
JAN2N4029 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTXV2N4029 vs JAN2N4029 |