Part Details for JANTXV2N3739 by Microchip Technology Inc
Results Overview of JANTXV2N3739 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3739 Information
JANTXV2N3739 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16121-ND
|
DigiKey | TRANS NPN 300V 1A TO-66 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V37:1799_09110402
|
Arrow Electronics | Trans GP BJT NPN 300V 1A 20000mW 3-Pin(2+Tab) TO-66 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1626 | Americas - 17 |
|
$347.6027 | Buy Now |
DISTI #
JANTXV2N3739
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$182.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.2800 / $450.0000 | Buy Now |
DISTI #
25919292
|
Verical | Trans GP BJT NPN 300V 1A 20000mW 3-Pin(2+Tab) TO-66 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 17 |
|
$347.6027 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$164.2800 / $450.0000 | Buy Now |
Part Details for JANTXV2N3739
JANTXV2N3739 CAD Models
JANTXV2N3739 Part Data Attributes
|
JANTXV2N3739
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3739
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/402D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for JANTXV2N3739
This table gives cross-reference parts and alternative options found for JANTXV2N3739. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3739, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3739 | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 0.25A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739 |
2N3739.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.25A, 300V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739.MODR1 |
2N3739E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739E3 |
2N3739 | General Diode Corp | Check for Price | Power Bipolar Transistor, 0.25A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739 |
JANTX2N3739 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs JANTX2N3739 |
2N3739 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 0.25A I(C), 300V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739 |
2N3739 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739 |
2N3739 | Vishay Semiconductors | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTXV2N3739 vs 2N3739 |
2N3739 | Spectrum Control | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | JANTXV2N3739 vs 2N3739 |