Part Details for JANTXV2N3716 by VPT Components
Results Overview of JANTXV2N3716 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3716 Information
JANTXV2N3716 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3716
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JANTXV2N3716) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4888 / $49.7227 | Buy Now |
DISTI #
JANTXV2N3716
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/408 Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.1500 | Buy Now |
Part Details for JANTXV2N3716
JANTXV2N3716 CAD Models
JANTXV2N3716 Part Data Attributes
|
JANTXV2N3716
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3716
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | FORMERLY TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 500 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 117 W | |
Power Dissipation-Max (Abs) | 117 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
JANTXV2N3716 Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTXV2N3716 requires a bias voltage of 5V to 15V, and a bias current of 1mA to 10mA. Ensure the bias circuit is designed to provide a stable voltage and current, and that the device is operated within the recommended operating conditions.
-
The JANTXV2N3716 is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness assurance (RHA) levels of 100 krad(Si) for total ionizing dose (TID) and 5E5 rad(Si)/s for single event effects (SEE).
-
Yes, the JANTXV2N3716 is designed and qualified for use in high-reliability applications, including aerospace and defense. It meets the requirements of MIL-PRF-38535 and is manufactured in accordance with VPT's quality management system, which is certified to AS9100 and ISO 9001.
-
The typical lead time for delivery of the JANTXV2N3716 is 12-16 weeks, depending on the quantity and specific requirements of the order. Expedited delivery options may be available, please contact VPT Components for more information.