Part Details for JANTXV2N3637UB by Semicoa Semiconductors
Results Overview of JANTXV2N3637UB by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3637UB Information
JANTXV2N3637UB by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3637UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3637UB
|
Avnet Americas | - Waffle Pack (Alt: JANTXV2N3637UB) Min Qty: 500 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$19.5300 / $26.6665 | Buy Now |
|
NexGen Digital | 338 |
|
RFQ |
Part Details for JANTXV2N3637UB
JANTXV2N3637UB CAD Models
JANTXV2N3637UB Part Data Attributes
|
JANTXV2N3637UB
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANTXV2N3637UB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | CERAMIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTXV2N3637UB
This table gives cross-reference parts and alternative options found for JANTXV2N3637UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3637UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3637UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | JANTXV2N3637UB vs JANTXV2N3637UB |
JANTXV2N3637UB Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTXV2N3637UB is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTXV2N3637UB is a high-reliability device, designed and manufactured to meet the stringent requirements of military and aerospace applications.
-
The maximum operating frequency of JANTXV2N3637UB is 100 MHz, as specified in the datasheet.
-
Yes, JANTXV2N3637UB is a radiation-hardened device, designed to withstand the effects of ionizing radiation in harsh environments.
-
The typical lead time for JANTXV2N3637UB can vary depending on the quantity and availability, but it is typically around 12-16 weeks.