Part Details for JANTXV2N3637UB/TR by Microchip Technology Inc
Results Overview of JANTXV2N3637UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3637UB/TR Information
JANTXV2N3637UB/TR by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3637UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2594
|
Newark | 175V 1A 1W 3 Pin Cer Small-Signal Bjt Tht Tr Ub Rohs Compliant: Yes |Microchip JANTXV2N3637UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1900 / $23.0800 | Buy Now |
DISTI #
150-JANTXV2N3637UB/TR-ND
|
DigiKey | TRANS PNP 175V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.0801 | Buy Now |
DISTI #
JANTXV2N3637UB/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV2N3637UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$20.7840 / $22.1875 | Buy Now |
DISTI #
494-JANTXV2N3637UBTR
|
Mouser Electronics | Bipolar Transistors - BJT 175V 1A 1W 3 Pin CER Small-Signal BJT THT TR RoHS: Not Compliant | 0 |
|
$23.0800 | Order Now |
DISTI #
JANTXV2N3637UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$24.8500 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 1 A Collector Current - 175 V Collector Emitter Breakdown - 1.5 W - 3-SMD, No Lead - Surface Mount - Tape and Reel. RoHS: Compliant | 0 |
|
$22.0300 / $46.1500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.6500 / $25.3600 | Buy Now |
|
Master Electronics | Bipolar (BJT) Transistor - PNP - 1 A Collector Current - 175 V Collector Emitter Breakdown - 1.5 W - 3-SMD, No Lead - Surface Mount - Tape and Reel. RoHS: Compliant | 0 |
|
$22.0300 / $46.1500 | Buy Now |
Part Details for JANTXV2N3637UB/TR
JANTXV2N3637UB/TR CAD Models
JANTXV2N3637UB/TR Part Data Attributes
|
JANTXV2N3637UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3637UB/TR
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |