Part Details for JANTXV2N3506L by Semicoa Semiconductors
Results Overview of JANTXV2N3506L by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3506L Information
JANTXV2N3506L by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3506L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3506L
|
Avnet Americas | - Bulk (Alt: JANTXV2N3506L) Min Qty: 500 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,3A I(C),TO-5 | 1 |
|
$38.0772 | Buy Now |
Part Details for JANTXV2N3506L
JANTXV2N3506L CAD Models
JANTXV2N3506L Part Data Attributes
|
JANTXV2N3506L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3506L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks |
Alternate Parts for JANTXV2N3506L
This table gives cross-reference parts and alternative options found for JANTXV2N3506L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3506L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3506L | Microchip Technology Inc | $14.1427 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTXV2N3506L vs JAN2N3506L |
JAN2N3506A | Microchip Technology Inc | $14.1427 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | JANTXV2N3506L vs JAN2N3506A |
JANTX2N3506AL | Microchip Technology Inc | $16.3937 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTXV2N3506L vs JANTX2N3506AL |
JANTXV2N3506 | Microchip Technology Inc | $20.5695 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | JANTXV2N3506L vs JANTXV2N3506 |
JANTXV2N3506AL | Microchip Technology Inc | $20.5695 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTXV2N3506L vs JANTXV2N3506AL |
JANTXV2N3506AL | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANTXV2N3506L vs JANTXV2N3506AL |