Part Details for JANTXV2N3506L by Microchip Technology Inc
Results Overview of JANTXV2N3506L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3506L Information
JANTXV2N3506L by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3506L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2575
|
Newark | 40V 3A 1W Long-Lead Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTXV2N3506L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $17.3000 | Buy Now |
DISTI #
1086-20846-ND
|
DigiKey | TRANS NPN 40V 3A TO-5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3001 | Buy Now |
DISTI #
JANTXV2N3506L
|
Avnet Americas | Trans GP BJT NPN 40V 3A 3-Pin TO-5 - Bulk (Alt: JANTXV2N3506L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5808 / $16.6375 | Buy Now |
DISTI #
494-JANTXV2N3506L
|
Mouser Electronics | Bipolar Transistors - BJT 40V 3A 1W Long-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$17.2800 | Order Now |
DISTI #
JANTXV2N3506L
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$18.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5200 / $34.6100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.2300 / $19.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.5200 / $34.6100 | Buy Now |
Part Details for JANTXV2N3506L
JANTXV2N3506L CAD Models
JANTXV2N3506L Part Data Attributes
|
JANTXV2N3506L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3506L
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/349E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTXV2N3506L
This table gives cross-reference parts and alternative options found for JANTXV2N3506L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3506L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3506 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | JANTXV2N3506L vs JAN2N3506 |
JANTX2N3506 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTXV2N3506L vs JANTX2N3506 |
JAN2N3506 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-39, 3 PIN | JANTXV2N3506L vs JAN2N3506 |
JANS2N3506A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTXV2N3506L vs JANS2N3506A |
JAN2N3506AL | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANTXV2N3506L vs JAN2N3506AL |
JANTXV2N3506L | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTXV2N3506L vs JANTXV2N3506L |
JANTX2N3506 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-39, 3 PIN | JANTXV2N3506L vs JANTX2N3506 |
JANTX2N3506L | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, 3 PIN | JANTXV2N3506L vs JANTX2N3506L |
JANS2N3506L | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | JANTXV2N3506L vs JANS2N3506L |
JANTXV2N3506 | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | JANTXV2N3506L vs JANTXV2N3506 |
JANTXV2N3506L Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink, and ensure that the device is operated within its specified temperature range.
-
Microchip recommends soldering the JANTXV2N3506L using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. Hand soldering is not recommended due to the device's small size and high pin count.
-
To prevent electrostatic discharge (ESD) damage, handle the device by the body or pins, avoid touching the die, and use ESD-protective packaging and workstations. Ground yourself and any equipment before handling the device, and consider using an ESD wrist strap or mat.
-
The JANTXV2N3506L is designed to be radiation-hardened, which means it can withstand certain levels of radiation exposure without significant performance degradation. However, the device's performance may still be affected by radiation, and it's essential to consult the datasheet and radiation reports for specific details on the device's radiation hardness.