Part Details for JANTXV2N3467 by Microchip Technology Inc
Results Overview of JANTXV2N3467 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3467 Information
JANTXV2N3467 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3467
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
140 Alternates Available |
|
$397.5600 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 40V 1A 1000mW 3-Pin TO-39 Bag RoHS: Compliant | 140 Factory Stock |
|
$355.1900 / $1,015.7400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Trans GP BJT PNP 40V 1A 1000mW 3-Pin TO-39 Bag RoHS: Compliant | 140 Factory Stock |
|
$355.1900 / $1,015.7400 | Buy Now |
Part Details for JANTXV2N3467
JANTXV2N3467 CAD Models
JANTXV2N3467 Part Data Attributes
|
JANTXV2N3467
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3467
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTXV2N3467
This table gives cross-reference parts and alternative options found for JANTXV2N3467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3467 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-5, 3 PIN | JANTXV2N3467 vs JANTX2N3467 |
JANTXV2N3467 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | JANTXV2N3467 vs JANTXV2N3467 |
JANTXV2N3467 | Motorola Mobility LLC | Check for Price | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | JANTXV2N3467 vs JANTXV2N3467 |
2N3467 | National Semiconductor Corporation | Check for Price | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | JANTXV2N3467 vs 2N3467 |
JAN2N3467 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | JANTXV2N3467 vs JAN2N3467 |
2N3467 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | JANTXV2N3467 vs 2N3467 |
JAN2N3467 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-5, 3 PIN | JANTXV2N3467 vs JAN2N3467 |
JANTXV2N3467 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-5, 3 PIN | JANTXV2N3467 vs JANTXV2N3467 |
2N3467.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N3467 vs 2N3467.MOD |