Part Details for JANTXV2N3421 by Microchip Technology Inc
Results Overview of JANTXV2N3421 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3421 Information
JANTXV2N3421 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2559
|
Newark | 80V 3A 1W Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTXV2N3421 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $16.7300 | Buy Now |
DISTI #
1086-20809-ND
|
DigiKey | TRANS NPN 80V 3A TO-5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7301 | Buy Now |
DISTI #
JANTXV2N3421
|
Avnet Americas | NPN Silicon Medium Power Transistor 80VDC 3-Pin TO-5 Bag - Bulk (Alt: JANTXV2N3421) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7648 / $15.1858 | Buy Now |
DISTI #
494-JANTXV2N3421
|
Mouser Electronics | Bipolar Transistors - BJT 80V 3A 1W Power BJT THT RoHS: Not Compliant | 0 |
|
$16.7300 | Order Now |
DISTI #
V37:1799_09139847
|
Arrow Electronics | Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1709 | Americas - 3 |
|
$15.3800 / $16.6700 | Buy Now |
DISTI #
JANTXV2N3421
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$18.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9800 / $33.4600 | Buy Now |
DISTI #
25719059
|
Verical | Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 3 |
|
$15.3800 / $16.6700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7000 / $18.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9800 / $33.4600 | Buy Now |
Part Details for JANTXV2N3421
JANTXV2N3421 CAD Models
JANTXV2N3421 Part Data Attributes
|
JANTXV2N3421
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3421
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMILILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/393E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for JANTXV2N3421
This table gives cross-reference parts and alternative options found for JANTXV2N3421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3421S | Microchip Technology Inc | $20.6166 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTXV2N3421 vs 2N3421S |