Part Details for JANTXV2N2945AUB/TR by Microchip Technology Inc
Results Overview of JANTXV2N2945AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2945AUB/TR Information
JANTXV2N2945AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2945AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5385
|
Newark | 20V 100Ma 400 Mw Round-End Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANTXV2N2945AUB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.9000 / $499.4100 | Buy Now |
DISTI #
150-JANTXV2N2945AUB/TR-ND
|
DigiKey | TRANS PNP 20V 0.1A UB Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$499.4116 | Buy Now |
DISTI #
JANTXV2N2945AUB/TR
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Tape and Reel (Alt: JANTXV2N2945AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$420.5729 / $449.1105 | Buy Now |
DISTI #
579-NTXV2N2945AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 20V 100mA 400 mW Round-End Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$486.1000 | Order Now |
DISTI #
JANTXV2N2945AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$499.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$446.1800 / $1,275.9600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$445.9000 / $475.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$446.1800 / $1,275.9600 | Buy Now |
Part Details for JANTXV2N2945AUB/TR
JANTXV2N2945AUB/TR CAD Models
JANTXV2N2945AUB/TR Part Data Attributes
|
JANTXV2N2945AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2945AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |