Part Details for JANTXV2N2907AUBC/TR by Microchip Technology Inc
Results Overview of JANTXV2N2907AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2907AUBC/TR Information
JANTXV2N2907AUBC/TR by Microchip Technology Inc is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2907AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8751
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Small-Signal Bjt Tr Rohs Compliant: Yes |Microchip JANTXV2N2907AUBC/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0500 / $22.9300 | Buy Now |
DISTI #
150-JANTXV2N2907AUBC/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.9301 | Buy Now |
DISTI #
JANTXV2N2907AUBC/T
|
Avnet Americas | Transistor BJT PNP 60V 600mA 4-Pin UBC - Tape and Reel (Alt: JANTXV2N2907AUBC/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-TXV2N2907AUBC/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT TR RoHS: Compliant | 0 |
|
$22.9300 | Order Now |
DISTI #
JANTXV2N2907AUBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UBC, Projected EOL: 2049-11-29 COO: United States of America Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$20.8200 / $24.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9000 / $45.8600 | Buy Now |
|
NAC | Small-Signal BJT, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.5100 / $25.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.9000 / $45.8600 | Buy Now |