Part Details for JANTXV2N2907AUB/TR by Microchip Technology Inc
Results Overview of JANTXV2N2907AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2907AUB/TR Information
JANTXV2N2907AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2907AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4421
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANTXV2N2907AUB/TR RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $12.1600 | Buy Now |
DISTI #
150-JANTXV2N2907AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 189 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1601 | Buy Now |
DISTI #
JANTXV2N2907AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R - Tape and Reel (Alt: JANTXV2N2907AUB/TR) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.0236 / $11.7716 | Buy Now |
DISTI #
494-JANTXV2N2907AUBR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$12.0200 / $12.1400 | Order Now |
DISTI #
JANTXV2N2907AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$13.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5900 / $23.9300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4000 / $13.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5900 / $23.9300 | Buy Now |
Part Details for JANTXV2N2907AUB/TR
JANTXV2N2907AUB/TR CAD Models
JANTXV2N2907AUB/TR Part Data Attributes
|
JANTXV2N2907AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2907AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip |