Part Details for JANTXV2N2905A by onsemi
Results Overview of JANTXV2N2905A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2905A Information
JANTXV2N2905A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N2905A
JANTXV2N2905A CAD Models
JANTXV2N2905A Part Data Attributes
|
JANTXV2N2905A
onsemi
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2905A
onsemi
MIL-PRF-19500/290: 60 V, 600 mA PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Manufacturer Package Code | 205AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Qualification Status | Not Qualified |
JANTXV2N2905A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTXV2N2905A is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow the recommended assembly and soldering procedures, and ensure that the device is operated within its specified ratings and parameters. Additionally, consider using a radiation-hardened version of the device if it will be exposed to radiation.
-
The maximum allowable power dissipation for JANTXV2N2905A is 1.5 W at a case temperature of 25°C, but it can be derated to 0.5 W at 150°C.
-
Yes, JANTXV2N2905A can be used in switching applications, but it is recommended to ensure that the device is operated within its specified switching frequency and voltage ratings to avoid overheating and premature failure.
-
Handle JANTXV2N2905A with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. The device has a human body model (HBM) ESD rating of 2 kV and a machine model (MM) ESD rating of 200 V.