Part Details for JANTXV2N2905A by Microchip Technology Inc
Results Overview of JANTXV2N2905A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2905A Information
JANTXV2N2905A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2545
|
Newark | 60V 600Ma 800Mw Npn Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANTXV2N2905A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $16.2800 | Buy Now |
DISTI #
1086-3060-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2800 | Buy Now |
DISTI #
JANTXV2N2905A
|
Avnet Americas | - Bulk (Alt: JANTXV2N2905A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6592 / $15.6500 | Buy Now |
DISTI #
494-JANTXV2N2905A
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 800mW NPN Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$16.2800 / $18.9800 | Order Now |
DISTI #
VBI:5287_09139794
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 600mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2439 | Americas - 55 |
|
$16.0900 / $20.8400 | Buy Now |
DISTI #
JANTXV2N2905A
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
371 Alternates Available |
|
$17.5300 | Buy Now |
|
Onlinecomponents.com | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin RoHS: Compliant | 371 Factory Stock |
|
$15.5400 / $32.5500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2700 / $17.8900 | Buy Now |
DISTI #
JANTXV2N2905A
|
Avnet Silica | (Alt: JANTXV2N2905A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin RoHS: Compliant | 371 Factory Stock |
|
$15.5400 / $32.5500 | Buy Now |
Part Details for JANTXV2N2905A
JANTXV2N2905A CAD Models
JANTXV2N2905A Part Data Attributes
|
JANTXV2N2905A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2905A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
JANTXV2N2905A Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliability, follow Microchip's recommended assembly and soldering guidelines, and perform thorough testing and inspection during production. Additionally, consider using a radiation-hardened version of the device, such as the JANTXV2N2905A-RT3, which is designed for high-reliability applications.
-
The JANTXV2N2905A is rated for operation from -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. Consult the datasheet and Microchip's application notes for more information.
-
The JANTXV2N2905A is designed to be radiation-hardened, but it's not suitable for all radiation-intensive environments. Consult Microchip's radiation hardness assurance (RHA) documentation and application notes to determine the device's suitability for your specific application.
-
The JANTXV2N2905A has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Consult Microchip's ESD protection guidelines and application notes for more information.