Part Details for JANTXV2N2326AS by Unitrode Corporation
Results Overview of JANTXV2N2326AS by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2326AS Information
JANTXV2N2326AS by Unitrode Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTXV2N2326AS
JANTXV2N2326AS CAD Models
JANTXV2N2326AS Part Data Attributes
|
JANTXV2N2326AS
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2326AS
Unitrode Corporation
Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.7 V/us | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JANTXV2N2326AS
This table gives cross-reference parts and alternative options found for JANTXV2N2326AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2326AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2326AS | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | JANTXV2N2326AS vs JANTXV2N2326AS |
2N2326A | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, | JANTXV2N2326AS vs 2N2326A |
JANTX2N2326 | VPT Components | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 300V V(RRM), 1 Element, TO-5, | JANTXV2N2326AS vs JANTX2N2326 |
2N2326A | Swampscott Electronics Co Inc | Check for Price | Silicon Controlled Rectifier, 1600mA I(T), 200V V(DRM), 1 Element, TO-5, TO-5, 3 PIN | JANTXV2N2326AS vs 2N2326A |
JAN2N2326AN | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 1 Element, TO-39, TO-39, 3 PIN | JANTXV2N2326AS vs JAN2N2326AN |
JAN2N2326A | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 | JANTXV2N2326AS vs JAN2N2326A |
JAN2N2326AS | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | JANTXV2N2326AS vs JAN2N2326AS |
2N2326 | New Jersey Semiconductor Products Inc | Check for Price | Thyristor SCR 200V 15A 3-Pin TO-5 | JANTXV2N2326AS vs 2N2326 |
JAN2N2326AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | JANTXV2N2326AS vs JAN2N2326AS |