Part Details for JANTXV2N1893 by Microchip Technology Inc
Results Overview of JANTXV2N1893 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N1893 Information
JANTXV2N1893 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N1893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2529
|
Newark | 80V 500Ma 800Mw Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTXV2N1893 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 / $29.5400 | Buy Now |
DISTI #
1086-20651-ND
|
DigiKey | TRANS NPN 80V 0.5A TO-5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5401 | Buy Now |
DISTI #
JANTXV2N1893
|
Avnet Americas | Low Power Silicon Transistor NPN 80V 500mA 3-Pin TO-5 - Bulk (Alt: JANTXV2N1893) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7869 / $28.6045 | Buy Now |
DISTI #
494-JANTXV2N1893
|
Mouser Electronics | Bipolar Transistors - BJT 80V 500mA 800mW NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$29.5400 | Order Now |
DISTI #
JANTXV2N1893
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$31.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2000 / $59.0700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.7100 / $32.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.2000 / $59.0700 | Buy Now |
Part Details for JANTXV2N1893
JANTXV2N1893 CAD Models
JANTXV2N1893 Part Data Attributes
|
JANTXV2N1893
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N1893
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTXV2N1893
This table gives cross-reference parts and alternative options found for JANTXV2N1893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N1893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N1893S | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANTXV2N1893 vs JANTX2N1893S |
2N1893E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893E1 |
2N1893 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893 |
2N1893 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, NPN | JANTXV2N1893 vs 2N1893 |
2N1893 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTXV2N1893 vs 2N1893 |
JAN2N1893S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | JANTXV2N1893 vs JAN2N1893S |
2N1893-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893-JQR-A |
2N1893E1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893E1 |
2N1893.MODE1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893.MODE1 |
2N1893-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTXV2N1893 vs 2N1893-JQR-B |