Part Details for JANTXV2N1613 by VPT Components
Results Overview of JANTXV2N1613 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N1613 Information
JANTXV2N1613 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N1613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N1613
|
Avnet Americas | Low Power Transistor NPN 3-Pin TO-39 - Bulk (Alt: JANTXV2N1613) Min Qty: 13 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7512 / $94.9253 | Buy Now |
Part Details for JANTXV2N1613
JANTXV2N1613 CAD Models
JANTXV2N1613 Part Data Attributes
|
JANTXV2N1613
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N1613
VPT Components
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 111 Weeks |