Part Details for JANTXV1N914UR/TR by Microchip Technology Inc
Results Overview of JANTXV1N914UR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N914UR/TR Information
JANTXV1N914UR/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N914UR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8749
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Round-End Tr Rohs Compliant: Yes |Microchip JANTXV1N914UR/TR RoHS: Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.8400 | Buy Now |
DISTI #
150-JANTXV1N914UR/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 290 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
JANTXV1N914UR/TR
|
Avnet Americas | Switching Diode 100V 200mA 2-Pin DO-213AA Bag - Tape and Reel (Alt: JANTXV1N914UR/TR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANTXV1N914UR/TR
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode Round-End TR RoHS: Compliant | 0 |
|
$4.8300 / $4.8400 | Order Now |
DISTI #
JANTXV1N914UR/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-11-29 COO: Philippines Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$4.3900 / $5.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $9.6100 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6100 / $9.6100 | Buy Now |