Part Details for JANTXV1N747AUR-1/TR by Microchip Technology Inc
Results Overview of JANTXV1N747AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N747AUR-1/TR Information
JANTXV1N747AUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N747AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4139
|
Newark | 3.6V 110Ma 22 Ohms Voltage Regulator Round-End Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N747AUR-1/TR RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $7.4100 | Buy Now |
DISTI #
150-JANTXV1N747AUR-1/TR-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO213AA Min Qty: 183 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4100 | Buy Now |
DISTI #
JANTXV1N747AUR-1/T
|
Avnet Americas | Silicon MELF Zener Diode 500mW 3.6V 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N747AUR-1/T) RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.6720 / $7.1250 | Buy Now |
DISTI #
494-JANTXV1N747AUR1R
|
Mouser Electronics | Zener Diodes 3.6V 110mA 22 Ohms Voltage Regulator Round-End TR RoHS: Not Compliant | 0 |
|
$7.4100 | Order Now |
DISTI #
JANTXV1N747AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $14.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9500 / $8.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0400 / $14.7400 | Buy Now |