Part Details for JANTXV1N6643US/TR by Microchip Technology Inc
Results Overview of JANTXV1N6643US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6643US/TR Information
JANTXV1N6643US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6643US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8748
|
Newark | Signal Or Computer Diode Rohs Compliant: Yes |Microchip JANTXV1N6643US/TR RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 / $9.8700 | Buy Now |
DISTI #
150-JANTXV1N6643US/TR-ND
|
DigiKey | DIODE STANDARD 50V 300MA D5D Min Qty: 139 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8701 | Buy Now |
DISTI #
JANTXV1N6643US/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTXV1N6643US/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$8.8803 / $9.4875 | Buy Now |
DISTI #
579-JANTXV1N6643USTR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Compliant | 0 |
|
$9.8700 | Order Now |
DISTI #
JANTXV1N6643US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$8.9600 / $10.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $19.5900 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2600 / $11.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3500 / $19.5900 | Buy Now |