Part Details for JANTXV1N6642US by MACOM
Results Overview of JANTXV1N6642US by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642US Information
JANTXV1N6642US by MACOM is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6642US
JANTXV1N6642US CAD Models
JANTXV1N6642US Part Data Attributes
|
JANTXV1N6642US
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6642US
MACOM
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
JANTXV1N6642US Frequently Asked Questions (FAQ)
-
MACOM provides a recommended PCB layout and thermal management guide in their application note AN-2171, which includes guidelines for thermal vias, copper pours, and heat sink attachment to ensure optimal performance and reliability.
-
MACOM recommends consulting their application note AN-2172, which provides detailed information on biasing and configuring the JANTXV1N6642US for various applications, including amplifier and switch configurations.
-
MACOM performs a range of reliability and qualification tests, including environmental testing (temperature, humidity, vibration), electrical testing (parametric and functional), and physical testing (die shear, wire bond pull). These tests are outlined in MACOM's quality and reliability report, which is available upon request.
-
While the JANTXV1N6642US is designed for military applications, it can be used in non-military applications with some caveats. The device may not meet all the requirements of a commercial application, and the user must ensure compliance with relevant regulations and standards. Additionally, the device may have limited availability and longer lead times compared to commercial-grade components.
-
MACOM provides a troubleshooting guide in their application note AN-2173, which covers common issues such as overheating, oscillation, and performance degradation. The guide provides step-by-step procedures for identifying and resolving these issues.