Part Details for JANTXV1N6642US/TR by Microchip Technology Inc
Results Overview of JANTXV1N6642US/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642US/TR Information
JANTXV1N6642US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6642US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4094
|
Newark | 75V 300Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip JANTXV1N6642US/TR RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.4600 | Buy Now |
DISTI #
150-JANTXV1N6642US/TR-ND
|
DigiKey | DIODE STANDARD 100V 300MA D5B Min Qty: 148 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
JANTXV1N6642US/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N6642US/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.6224 / $8.1375 | Buy Now |
DISTI #
494-JANTXV1N6642USTR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$8.4600 | Order Now |
DISTI #
JANTXV1N6642US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$9.1100 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTXV1N6642US/TR RoHS: Compliant | 0 |
|
$8.9300 / $13.0200 | Buy Now |
DISTI #
JANTXV1N6642US/TR
|
IBS Electronics | JANTXV1N6642US/TR by Microchip is a high-reliability silicon rectifier diode, designed for military and aerospace applications, featuring low forward voltage drop and high surge current capability. Min Qty: 150 Package Multiple: 1 | 0 |
|
$10.8940 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9400 / $9.5700 | Buy Now |
DISTI #
JANTXV1N6642US/TR
|
Avnet Silica | (Alt: JANTXV1N6642US/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV1N6642US/TR
|
EBV Elektronik | (Alt: JANTXV1N6642US/TR) RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTXV1N6642US/TR
JANTXV1N6642US/TR CAD Models
JANTXV1N6642US/TR Part Data Attributes
|
JANTXV1N6642US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6642US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JANTXV1N6642US/TR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper derating guidelines, ensure good thermal design, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Additionally, consider using a thermocouple or temperature sensor to monitor the device temperature.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak temperature is 260°C, with a maximum time above 217°C of 60 seconds. A soldering iron temperature of 350°C is recommended, with a maximum dwell time of 3 seconds.
-
To prevent ESD damage, handle the devices in an ESD-protected environment, use ESD-protective packaging, and ensure that all personnel handling the devices are grounded. During assembly, use an ESD-protected workstation and follow proper grounding procedures.
-
Microchip recommends storing the devices in their original packaging, in a dry, cool place, away from direct sunlight. The recommended storage temperature range is -40°C to 125°C, with a relative humidity of 60% or less.