Part Details for JANTXV1N6642UBCC by Defense Logistics Agency
Results Overview of JANTXV1N6642UBCC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642UBCC Information
JANTXV1N6642UBCC by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6642UBCC
JANTXV1N6642UBCC CAD Models
JANTXV1N6642UBCC Part Data Attributes
|
JANTXV1N6642UBCC
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV1N6642UBCC
Defense Logistics Agency
Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N6642UBCC
This table gives cross-reference parts and alternative options found for JANTXV1N6642UBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6642UBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6642UBCC | Microchip Technology Inc | $35.2036 | Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon | JANTXV1N6642UBCC vs JANTXV1N6642UBCC |
JANTXV1N6642UBCC | Microsemi Corporation | Check for Price | Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, CERAMIC PACKAGE-3 | JANTXV1N6642UBCC vs JANTXV1N6642UBCC |