Part Details for JANTXV1N6642UBCC/TR by Microchip Technology Inc
Results Overview of JANTXV1N6642UBCC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642UBCC/TR Information
JANTXV1N6642UBCC/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6642UBCC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2353
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Tr Ub Rohs Compliant: Yes |Microchip JANTXV1N6642UBCC/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.7400 | Buy Now |
DISTI #
150-JANTXV1N6642UBCC/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.7401 | Buy Now |
DISTI #
JANTXV1N6642UBCC/T
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N6642UBCC/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$26.7840 / $28.6000 | Buy Now |
DISTI #
579-TXV1N6642UBCC/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT TR RoHS: Not Compliant | 0 |
|
$29.7400 | Order Now |
DISTI #
JANTXV1N6642UBCC/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$32.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |
|
NAC | Signal or Computer Diode, UB RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$27.9000 / $32.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |