Part Details for JANTXV1N6642UB2R/TR by Microchip Technology Inc
Results Overview of JANTXV1N6642UB2R/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642UB2R/TR Information
JANTXV1N6642UB2R/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6642UB2R/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2358
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Tr Ub Rohs Compliant: Yes |Microchip JANTXV1N6642UB2R/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 / $35.1100 | Buy Now |
DISTI #
150-JANTXV1N6642UB2R/TR-ND
|
DigiKey | DIODE STANDARD 75V 300MA UB2 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.1100 | Buy Now |
DISTI #
JANTXV1N6642UB2R/T
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: JANTXV1N6642UB2R/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$31.6224 / $33.7625 | Buy Now |
DISTI #
579-TXV1N6642UB2R/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT TR RoHS: Not Compliant | 0 |
|
$35.1100 | Order Now |
DISTI #
JANTXV1N6642UB2R/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$37.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5300 / $91.8300 | Buy Now |
|
NAC | Signal or Computer Diode, UB RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.9400 / $38.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.5300 / $91.8300 | Buy Now |
Part Details for JANTXV1N6642UB2R/TR
JANTXV1N6642UB2R/TR CAD Models
JANTXV1N6642UB2R/TR Part Data Attributes
|
JANTXV1N6642UB2R/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6642UB2R/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |