Part Details for JANTXV1N6642U/TR by Microchip Technology Inc
Results Overview of JANTXV1N6642U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6642U/TR Information
JANTXV1N6642U/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6642U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4092
|
Newark | 75V 300Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip JANTXV1N6642U/TR RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.4600 | Buy Now |
DISTI #
150-JANTXV1N6642U/TR-ND
|
DigiKey | DIODE STANDARD 100V 300MA D5D Min Qty: 148 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
JANTXV1N6642U/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N6642U/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.6224 / $8.1375 | Buy Now |
DISTI #
494-JANTXV1N6642U/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$8.4600 | Order Now |
DISTI #
JANTXV1N6642U/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$9.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $13.0200 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9400 / $9.5700 | Buy Now |
DISTI #
JANTXV1N6642U/TR
|
Avnet Silica | (Alt: JANTXV1N6642U/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9300 / $13.0200 | Buy Now |
Part Details for JANTXV1N6642U/TR
JANTXV1N6642U/TR CAD Models
JANTXV1N6642U/TR Part Data Attributes
|
JANTXV1N6642U/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6642U/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |