Part Details for JANTXV1N6640US/TR by Microchip Technology Inc
Results Overview of JANTXV1N6640US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6640US/TR Information
JANTXV1N6640US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6640US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4086
|
Newark | 50V 300Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip JANTXV1N6640US/TR RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $12.1900 | Buy Now |
DISTI #
150-JANTXV1N6640US/TR-ND
|
DigiKey | DIODE STANDARD 50V 300MA D5D Min Qty: 111 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1901 | Buy Now |
DISTI #
JANTXV1N6640US/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N6640US/TR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV1N6640US/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N6640US/TR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$11.0590 / $11.8094 | Buy Now |
DISTI #
494-JANTXV1N6640USTR
|
Mouser Electronics | Small Signal Switching Diodes 50V 300MA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$12.1900 | Order Now |
DISTI #
JANTXV1N6640US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$13.1300 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 50V - 300mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5D Package - T&R. RoHS: Compliant | 0 |
|
$11.5400 / $24.1700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4400 / $13.7900 | Buy Now |
|
Master Electronics | Diode - JANTXV Level - 50V - 300mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5D Package - T&R. RoHS: Compliant | 0 |
|
$11.5400 / $24.1700 | Buy Now |
Part Details for JANTXV1N6640US/TR
JANTXV1N6640US/TR CAD Models
JANTXV1N6640US/TR Part Data Attributes
|
JANTXV1N6640US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6640US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |