Part Details for JANTXV1N6461US by Microchip Technology Inc
Results Overview of JANTXV1N6461US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6461US Information
JANTXV1N6461US by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6461US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2277
|
Newark | 5.6V Uni-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6461US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $13.9900 | Buy Now |
DISTI #
1086-2989-ND
|
DigiKey | TVS DIODE 5VWM 9VC B SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9900 | Buy Now |
DISTI #
JANTXV1N6461US
|
Avnet Americas | - Bulk (Alt: JANTXV1N6461US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 401 |
|
$14.5260 / $16.5704 | Buy Now |
DISTI #
494-JANTXV1N6461US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$13.9900 / $15.0600 | Order Now |
DISTI #
JANTXV1N6461US
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$15.0600 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6461US/TR RoHS: Compliant | 0 |
|
$13.3600 / $27.9800 | Buy Now |
DISTI #
JANTXV1N6461US
|
IBS Electronics | JANTXV1N6461US by Microchip is a high-reliability silicon rectifier diode with a voltage rating of 1500V, current rating of 1A, and a glass body for enhanced durability in extreme environments. Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.1720 / $16.9780 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1200 / $15.3700 | Buy Now |
DISTI #
JANTXV1N6461US
|
Avnet Silica | Diode TVS Single UniDirectional 5V 500W 2Pin BSQ MELF TR (Alt: JANTXV1N6461US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV1N6461US
|
EBV Elektronik | Diode TVS Single UniDirectional 5V 500W 2Pin BSQ MELF TR (Alt: JANTXV1N6461US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTXV1N6461US
JANTXV1N6461US CAD Models
JANTXV1N6461US Part Data Attributes
|
JANTXV1N6461US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6461US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, MIL-PRF-19500 | |
Breakdown Voltage-Min | 5.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6461US
This table gives cross-reference parts and alternative options found for JANTXV1N6461US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6461US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6461US | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | JANTXV1N6461US vs JANTX1N6461US |
JANTXV1N6461US Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and the heat sink. Microchip also recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak reflow temperature is 260°C, with a maximum time above 255°C of 30 seconds. The recommended soldering process is a reflow process with a nitrogen atmosphere.
-
Microchip recommends following proper ESD handling procedures, such as using ESD-protective packaging, wrist straps, and mats. The device has built-in ESD protection, but it's still essential to follow proper handling procedures to prevent damage. Additionally, consider using external ESD protection devices, such as TVS diodes, to further protect the device.
-
Microchip recommends storing the device in its original packaging, away from direct sunlight, moisture, and extreme temperatures. The recommended storage temperature range is -40°C to 125°C, and the recommended humidity range is 5% to 95% relative humidity.