Part Details for JANTXV1N6461US/TR by Microchip Technology Inc
Results Overview of JANTXV1N6461US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6461US/TR Information
JANTXV1N6461US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6461US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6475
|
Newark | 5.6V Uni-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6461US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.4500 / $13.9900 | Buy Now |
DISTI #
150-JANTXV1N6461US/TR-ND
|
DigiKey | TVS DIODE 5VWM 9VC B SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9900 | Buy Now |
DISTI #
JANTXV1N6461US/TR
|
Avnet Americas | 91V 315A UNI-DIRECTIONAL TVS SQ SMT TR - Tape and Reel (Alt: JANTXV1N6461US/TR) Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$12.5952 / $13.4500 | Buy Now |
DISTI #
579-JANTXV1N6461USTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.9900 | Order Now |
DISTI #
JANTXV1N6461US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$15.0600 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6461US/TR RoHS: Compliant | 0 |
|
$13.3600 / $27.9800 | Buy Now |
|
NAC | Uni-Directional TVS, B-Body Sq. Melf RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1200 / $15.3700 | Buy Now |
|
Master Electronics | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6461US/TR RoHS: Compliant | 0 |
|
$13.3600 / $27.9800 | Buy Now |