Part Details for JANTXV1N6352 by Defense Logistics Agency
Results Overview of JANTXV1N6352 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6352 Information
JANTXV1N6352 by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6352
JANTXV1N6352 CAD Models
JANTXV1N6352 Part Data Attributes
|
JANTXV1N6352
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6352
Defense Logistics Agency
Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.85 mA |
Alternate Parts for JANTXV1N6352
This table gives cross-reference parts and alternative options found for JANTXV1N6352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6352 | Defense Logistics Agency | Check for Price | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | JANTXV1N6352 vs JAN1N6352 |
JANTX1N6352 | Defense Logistics Agency | Check for Price | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTXV1N6352 vs JANTX1N6352 |
1N5276BRL | onsemi | Check for Price | 150V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | JANTXV1N6352 vs 1N5276BRL |
1N5276B(DO-35) | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANTXV1N6352 vs 1N5276B(DO-35) |
1N5276BRL | Motorola Mobility LLC | Check for Price | 150V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | JANTXV1N6352 vs 1N5276BRL |