Part Details for JANTXV1N6339D by Vishay HiRel Systems
Results Overview of JANTXV1N6339D by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6339D Information
JANTXV1N6339D by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6339D
JANTXV1N6339D CAD Models
JANTXV1N6339D Part Data Attributes
|
JANTXV1N6339D
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANTXV1N6339D
Vishay HiRel Systems
Zener Diode, 43V V(Z), 1%, 0.5W, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Voltage Tol-Max | 1% | |
Working Test Current | 3 mA |
Alternate Parts for JANTXV1N6339D
This table gives cross-reference parts and alternative options found for JANTXV1N6339D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6339D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6339D | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 1%, 0.5W, Unidirectional, | JANTXV1N6339D vs JANTX1N6339D |
JANTXV1N6339DUS | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 1%, 0.5W, Unidirectional, | JANTXV1N6339D vs JANTXV1N6339DUS |
JAN1N6339DUS | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 1%, 0.5W, Unidirectional, | JANTXV1N6339D vs JAN1N6339DUS |
JAN1N6339D | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 1%, 0.5W, Unidirectional, | JANTXV1N6339D vs JAN1N6339D |