Part Details for JANTXV1N6337US by Microchip Technology Inc
Results Overview of JANTXV1N6337US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6337US Information
JANTXV1N6337US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6337US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2257
|
Newark | 36V 3.4Ma 50 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6337US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $19.3300 | Buy Now |
DISTI #
1086-19905-ND
|
DigiKey | DIODE ZENER 36V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3301 | Buy Now |
DISTI #
JANTXV1N6337US
|
Avnet Americas | Diode Zener Single 36V 5% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Bulk (Alt: JANTXV1N6337US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9518 / $19.9258 | Buy Now |
DISTI #
494-JANTXV1N6337US
|
Mouser Electronics | Zener Diodes 36V 3.4mA 50 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$19.3300 | Order Now |
DISTI #
JANTXV1N6337US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
391 Alternates Available |
|
$20.8200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 36V - ±5% - 500mW - 50 Ohms - 50 nA @ 27 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. RoHS: Compliant | 391 Factory Stock |
|
$18.4600 / $38.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1300 / $21.2400 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 36V - ±5% - 500mW - 50 Ohms - 50 nA @ 27 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. RoHS: Compliant | 391 Factory Stock |
|
$18.4600 / $38.6600 | Buy Now |
Part Details for JANTXV1N6337US
JANTXV1N6337US CAD Models
JANTXV1N6337US Part Data Attributes
|
JANTXV1N6337US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6337US
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for JANTXV1N6337US
This table gives cross-reference parts and alternative options found for JANTXV1N6337US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6337US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6337US | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6337US vs JAN1N6337US |