Part Details for JANTXV1N6337 by Vishay HiRel Systems
Results Overview of JANTXV1N6337 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6337 Information
JANTXV1N6337 by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6337
JANTXV1N6337 CAD Models
JANTXV1N6337 Part Data Attributes
|
JANTXV1N6337
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANTXV1N6337
Vishay HiRel Systems
Zener Diode, 36V V(Z), 5%, 0.5W, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for JANTXV1N6337
This table gives cross-reference parts and alternative options found for JANTXV1N6337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6337 | Vishay HiRel Systems | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Unidirectional, | JANTXV1N6337 vs JAN1N6337 |
1N5258A | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 36V 10% 500mW 2-Pin DO-35 | JANTXV1N6337 vs 1N5258A |
1N974A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 36V V(Z), 10%, 0.5W, | JANTXV1N6337 vs 1N974A |
JANTXV1N6337US | Vishay HiRel Systems | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Unidirectional, | JANTXV1N6337 vs JANTXV1N6337US |
JANTX1N6337US | Vishay HiRel Systems | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Unidirectional, | JANTXV1N6337 vs JANTX1N6337US |