Part Details for JANTXV1N6311US by Microchip Technology Inc
Results Overview of JANTXV1N6311US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6311US Information
JANTXV1N6311US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6311US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2201
|
Newark | 3V 20Ma 29 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6311US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $18.5600 | Buy Now |
DISTI #
1086-15921-ND
|
DigiKey | DIODE ZENER 3V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
JANTXV1N6311US
|
Avnet Americas | Diode Zener Single 3V 5% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Bulk (Alt: JANTXV1N6311US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7136 / $17.8500 | Buy Now |
DISTI #
494-JANTXV1N6311US
|
Mouser Electronics | Zener Diodes 3V 20mA 29 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$18.6300 / $29.2000 | Order Now |
DISTI #
JANTXV1N6311US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
235 Alternates Available |
|
$19.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 235 Factory Stock |
|
$17.7300 / $37.1300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4100 / $20.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 235 Factory Stock |
|
$17.7300 / $37.1300 | Buy Now |
Part Details for JANTXV1N6311US
JANTXV1N6311US CAD Models
JANTXV1N6311US Part Data Attributes
|
JANTXV1N6311US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6311US
Microchip Technology Inc
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6311US
This table gives cross-reference parts and alternative options found for JANTXV1N6311US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6311US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6311US | Microchip Technology Inc | $15.0825 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTXV1N6311US vs 1N6311US |
JAN1N6311US | Microchip Technology Inc | $15.7481 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTXV1N6311US vs JAN1N6311US |
JANTX1N6311US | Microchip Technology Inc | $21.5607 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTXV1N6311US vs JANTX1N6311US |
JANTX1N6311US | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6311US vs JANTX1N6311US |
1N6311US | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | JANTXV1N6311US vs 1N6311US |
JANS1N6311US | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6311US vs JANS1N6311US |