Part Details for JANTXV1N6305R by Semicon Components Inc
Results Overview of JANTXV1N6305R by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6305R Information
JANTXV1N6305R by Semicon Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTXV1N6305R
JANTXV1N6305R CAD Models
JANTXV1N6305R Part Data Attributes
|
JANTXV1N6305R
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6305R
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/550B | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTXV1N6305R
This table gives cross-reference parts and alternative options found for JANTXV1N6305R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6305R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6305R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTXV1N6305R vs JANTX1N6305R |
JANTXV1N6306 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTXV1N6305R vs JANTXV1N6306 |
JANTXV1N6306R | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTXV1N6305R vs JANTXV1N6306R |
JANTX1N6305 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTXV1N6305R vs JANTX1N6305 |
JAN1N6306 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTXV1N6305R vs JAN1N6306 |
1N6305R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTXV1N6305R vs 1N6305R |
JAN1N6305 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTXV1N6305R vs JAN1N6305 |
JAN1N6305R | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTXV1N6305R vs JAN1N6305R |
1N6306R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTXV1N6305R vs 1N6306R |