Part Details for JANTXV1N6161US/TR by Microchip Technology Inc
Results Overview of JANTXV1N6161US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6161US/TR Information
JANTXV1N6161US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6161US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8637
|
Newark | 55.8V 20Ma Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N6161US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2400 / $22.0900 | Buy Now |
DISTI #
150-JANTXV1N6161US/TR-ND
|
DigiKey | TVS DIODE 47.1VWM 85.3VC SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0901 | Buy Now |
DISTI #
JANTXV1N6161US/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 47.1V 1.5kW 2-Pin D-5C T/R - Tape and Reel (Alt: JANTXV1N6161US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$20.0312 / $21.3904 | Buy Now |
DISTI #
579-JANTXV1N6161USTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$22.0900 | Order Now |
DISTI #
JANTXV1N6161US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$20.0500 / $23.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7200 / $24.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |