Part Details for JANTXV1N6159AUS by Semtech Corporation
Results Overview of JANTXV1N6159AUS by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6159AUS Information
JANTXV1N6159AUS by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6159AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTXV1N6159AUS-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N6159AUS
|
Avnet Americas | - Trays (Alt: JANTXV1N6159AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N6159AUS
JANTXV1N6159AUS CAD Models
JANTXV1N6159AUS Part Data Attributes
|
JANTXV1N6159AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6159AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N6159AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6159AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6159AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6159AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANTXV1N6159AUS vs JANS1N6159AUS |
1N6159AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | JANTXV1N6159AUS vs 1N6159AUS |
1N6159AUSE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | JANTXV1N6159AUS vs 1N6159AUSE3 |
JANTX1N6159AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANTXV1N6159AUS vs JANTX1N6159AUS |
JAN1N6159AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, | JANTXV1N6159AUS vs JAN1N6159AUS |
JAN1N6159AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANTXV1N6159AUS vs JAN1N6159AUS |
JANTXV1N6159AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANTXV1N6159AUS vs JANTXV1N6159AUS |
JANS1N6159AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANTXV1N6159AUS vs JANS1N6159AUS |
JANTXV1N6159AUS Frequently Asked Questions (FAQ)
-
Semtech recommends a 4-layer PCB with a solid ground plane, and a minimum of 10 mils of clearance around the device. Additionally, it's recommended to use a thermal via under the device to improve heat dissipation.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the junction temperature below 150°C. Additionally, Semtech recommends following the recommended operating conditions and derating the device according to the application's requirements.
-
The maximum allowable voltage on the input pins of JANTXV1N6159AUS is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V to ensure proper device operation and to prevent damage.
-
To troubleshoot issues with JANTXV1N6159AUS, start by reviewing the device's operating conditions, such as voltage, current, and temperature. Check for any signs of physical damage, such as cracks or corrosion. Use a logic analyzer or oscilloscope to monitor the device's inputs and outputs. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, JANTXV1N6159AUS is compatible with lead-free soldering processes. Semtech has qualified the device for use with lead-free soldering processes, and it meets the requirements of the RoHS directive.