Part Details for JANTXV1N6157A by Microchip Technology Inc
Results Overview of JANTXV1N6157A by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6157A Information
JANTXV1N6157A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6157A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2134
|
Newark | 38.7V 30Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip JANTXV1N6157A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $19.9400 | Buy Now |
DISTI #
JANTXV1N6157A
|
Avnet Americas | Diode TVS Single Bi-Directional 32.7V 1.5kW 2-Pin Case C - Bulk (Alt: JANTXV1N6157A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9616 / $19.1750 | Buy Now |
DISTI #
JANTXV1N6157A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
296 Alternates Available |
|
$21.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 On Order 296 Factory Stock |
|
$19.0400 / $41.7300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.7100 / $21.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 On Order 296 Factory Stock |
|
$19.0400 / $41.7300 | Buy Now |
Part Details for JANTXV1N6157A
JANTXV1N6157A CAD Models
JANTXV1N6157A Part Data Attributes
|
JANTXV1N6157A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6157A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 40.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 32.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6157A
This table gives cross-reference parts and alternative options found for JANTXV1N6157A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6157A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6157A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTXV1N6157A vs JANTX1N6157A |
JANTXV1N6157A Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and the heat sink or PCB. It's also crucial to monitor the device's junction temperature and adjust the operating conditions accordingly.
-
Microchip recommends soldering the JANTXV1N6157A using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. The device should be soldered using a solder with a melting point of 217°C (423°F) or higher.
-
To prevent ESD damage, handle the device by the body or pins, and avoid touching the pins or die. Use an ESD wrist strap or mat, and ensure that the workstation and equipment are ESD-protected. Store the device in an ESD-protective package or bag when not in use.
-
The JANTXV1N6157A is designed to meet the radiation hardness assurance (RHA) levels specified in MIL-PRF-38535, which includes total dose irradiation, neutron irradiation, and single event effects (SEE) testing.