Part Details for JANTXV1N6151A by Micross Components
Results Overview of JANTXV1N6151A by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6151A Information
JANTXV1N6151A by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6151A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6151A
|
Avnet Americas | T DAP BI 1500W - Bulk (Alt: JANTXV1N6151A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N6151A
JANTXV1N6151A CAD Models
JANTXV1N6151A Part Data Attributes
Alternate Parts for JANTXV1N6151A
This table gives cross-reference parts and alternative options found for JANTXV1N6151A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6151A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6369 | Microchip Technology Inc | $22.4656 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | JANTXV1N6151A vs 1N6369 |
JANTXV1N6151A | Microchip Technology Inc | $23.7076 | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon | JANTXV1N6151A vs JANTXV1N6151A |
JANTXV1N6152A | Microchip Technology Inc | $30.1358 | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon | JANTXV1N6151A vs JANTXV1N6152A |
JANTX1N6150 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTXV1N6151A vs JANTX1N6150 |
JANTXV1N6151 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTXV1N6151A vs JANTXV1N6151 |
JANTX1N6152 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTXV1N6151A vs JANTX1N6152 |
JANTXV1N6151 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTXV1N6151A vs JANTXV1N6151 |
JANS1N6152 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTXV1N6151A vs JANS1N6152 |
JANTX1N6152A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTXV1N6151A vs JANTX1N6152A |