Part Details for JANTXV1N6122AUS by Microchip Technology Inc
Results Overview of JANTXV1N6122AUS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6122AUS Information
JANTXV1N6122AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6122AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2011
|
Newark | 64.6V 7.7A Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6122AUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9900 / $20.1400 | Buy Now |
DISTI #
1086-2922-ND
|
DigiKey | TVS DIODE 35.8VWM 64.6VC SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7100 | Buy Now |
DISTI #
JANTXV1N6122AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 35.8V 500W 2-Pin Case B Bag - Bulk (Alt: JANTXV1N6122AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8363 / $17.9875 | Buy Now |
DISTI #
494-JANTXV1N6122AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$18.7100 / $26.8400 | Order Now |
DISTI #
V37:1799_09138762
|
Arrow Electronics | TVS Diode Single Bi-Dir 35.8V 500W 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2248 | Americas - 4 |
|
$17.0400 / $21.4600 | Buy Now |
DISTI #
JANTXV1N6122AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
417 Alternates Available |
|
$20.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 417 Factory Stock |
|
$17.8600 / $37.4100 | Buy Now |
DISTI #
78445362
|
Verical | TVS Diode Single Bi-Dir 35.8V 500W 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 4 |
|
$17.0400 / $21.4600 | Buy Now |
DISTI #
JANTXV1N6122AUS
|
IBS Electronics | DIODE TVS SINGLE BI-DIR 35.8V 500W 2-PIN E-MELF BAG Min Qty: 1 Package Multiple: 1 | 25 |
|
$21.0080 / $46.0460 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.5500 / $20.5600 | Buy Now |
Part Details for JANTXV1N6122AUS
JANTXV1N6122AUS CAD Models
JANTXV1N6122AUS Part Data Attributes
|
JANTXV1N6122AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6122AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 44.7 V | |
Clamping Voltage-Max | 64.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 35.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6122AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6122AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6122AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6122AUS | Microchip Technology Inc | $16.6430 | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | JANTXV1N6122AUS vs JANTX1N6122AUS |
JANTX1N6122AUS | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, | JANTXV1N6122AUS vs JANTX1N6122AUS |
JANS1N6122AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | JANTXV1N6122AUS vs JANS1N6122AUS |
JANTXV1N6122AUS Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and the heat sink. Microchip also recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak reflow temperature is 260°C, with a maximum time above 217°C of 30 seconds. Hand soldering is not recommended, as it can cause damage to the device.
-
To prevent ESD damage, handle the devices with ESD-protective materials, such as wrist straps, mats, and bags. Ensure that the assembly line and storage areas are ESD-protected, and follow proper grounding procedures during assembly. Microchip also recommends using ESD-protected devices and components in the surrounding circuitry.
-
Microchip recommends storing the devices in their original packaging, in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C, with a relative humidity of 60% or less.