Part Details for JANTXV1N6112AUS/TR by Microchip Technology Inc
Results Overview of JANTXV1N6112AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6112AUS/TR Information
JANTXV1N6112AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6112AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7849
|
Newark | 25.1V 65Ma 19.9A Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N6112AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4900 / $18.1900 | Buy Now |
DISTI #
150-JANTXV1N6112AUS/TR-ND
|
DigiKey | TVS DIODE 13.7VWM 25.1VC SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1901 | Buy Now |
DISTI #
JANTXV1N6112AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 13.7V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N6112AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$16.3683 / $17.4875 | Buy Now |
DISTI #
579-JANTXV1N6112AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.1V 65mA 19.9A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$18.1900 | Order Now |
DISTI #
JANTXV1N6112AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-11-10 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$16.5100 / $19.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3700 / $36.3700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.0600 / $19.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.3700 / $36.3700 | Buy Now |