Part Details for JANTXV1N5822/TR by Microchip Technology Inc
Results Overview of JANTXV1N5822/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5822/TR Information
JANTXV1N5822/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5822/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5206
|
Newark | 40V Small-Signal Schottky Tht Tr B-Body Rohs Compliant: Yes |Microchip JANTXV1N5822/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7100 / $81.8600 | Buy Now |
DISTI #
150-JANTXV1N5822/TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.8604 | Buy Now |
DISTI #
JANTXV1N5822/TR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Axial B-MELF T/R - Tape and Reel (Alt: JANTXV1N5822/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$77.2642 / $82.3018 | Buy Now |
DISTI #
494-JANTXV1N5822/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Small-Signal Schottky THT TR RoHS: Not Compliant | 0 |
|
$81.8600 | Order Now |
DISTI #
JANTXV1N5822/TR
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$88.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.6400 / $226.6900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$76.7900 / $89.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.6400 / $226.6900 | Buy Now |
Part Details for JANTXV1N5822/TR
JANTXV1N5822/TR CAD Models
JANTXV1N5822/TR Part Data Attributes
|
JANTXV1N5822/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5822/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/620E | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |