Part Details for JANTXV1N5812R by Microchip Technology Inc
Results Overview of JANTXV1N5812R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5812R Information
JANTXV1N5812R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5812R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5200
|
Newark | 50V 20A Reverse Stud-Mount Ufr, frr Do-4 Rohs Compliant: Yes |Microchip JANTXV1N5812R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.2800 / $213.4900 | Buy Now |
DISTI #
JANTXV1N5812R-ND
|
DigiKey | DIODE STD REV 50V 20A DO203AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.4909 | Buy Now |
DISTI #
JANTXV1N5812R
|
Avnet Americas | - Bulk (Alt: JANTXV1N5812R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$199.0304 / $205.5834 | Buy Now |
DISTI #
579-JANTXV1N5812R
|
Mouser Electronics | Rectifiers 50V 20A Reverse Stud-Mount UFR,FRR RoHS: Not Compliant | 0 |
|
$229.9100 | Order Now |
DISTI #
JANTXV1N5812R
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$229.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.1400 / $610.9000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$200.2700 / $234.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$208.1400 / $610.9000 | Buy Now |
Part Details for JANTXV1N5812R
JANTXV1N5812R CAD Models
JANTXV1N5812R Part Data Attributes
|
JANTXV1N5812R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5812R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/478G | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTXV1N5812R
This table gives cross-reference parts and alternative options found for JANTXV1N5812R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5812R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5812R | Microchip Technology Inc | $132.6114 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-4 | JANTXV1N5812R vs JAN1N5812R |
JANS1N5812R | Microchip Technology Inc | $871.5309 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AA | JANTXV1N5812R vs JANS1N5812R |